Onsemi STK672-120-SL-E technical specifications.
| Package/Case | SIP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Output Current | 3A |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi STK672-120-SL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
