Onsemi STK672-400B-E technical specifications.
| Package/Case | SIP |
| Operating Supply Voltage | 45V |
| Output Current | 2A |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 7W |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi STK672-400B-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
