The STK672-430AN-E is a dual stepper motor driver from Onsemi with a maximum collector current of 2A and a supply voltage range of 4.75V to 5.25V. It is packaged in a SIP format and is designed for through-hole mounting. The device operates over a temperature range of 0°C to 105°C and is compliant with RoHS regulations. The motor driver is suitable for use in a variety of applications, including those requiring high current and precision control.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Height | 4.5mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 29.2mm |
| Max Collector Current | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Motor Type | Stepper |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 2A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 14.4mm |
| RoHS | Compliant |
