Onsemi STK672-432A-E technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | ZIP |
| Package/Case | ZIP |
| Package Description | Zigzag In Line Package |
| Pin Count | 19 |
| PCB | 19 |
| Package Length (mm) | 24.2 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 14.4 |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Motor Driver |
| Min Operating Supply Voltage | 4.75|10V |
| Typical Operating Supply Voltage | 5|N/AV |
| Max Operating Supply Voltage | 5.25|42V |
| Maximum Operating Current | 7mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 105°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi STK672-432A-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.