
Onsemi STK672-432BN-E technical specifications.
| Package/Case | SIP |
| Height | 4.5mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 29.2mm |
| Max Collector Current | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 7.3W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Motor Type | Stepper |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Operating Frequency | 0 kHz to 50 kHz |
| Operating Supply Current | 7.2mA |
| Output Current | 2A |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 14.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi STK672-432BN-E to view detailed technical specifications.
No datasheet is available for this part.
