The STK672-532 is a through hole mounted motor driver IC with a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. It is designed to operate within a supply voltage range of 10V to 42V and can handle an output current of 2.2A. The device is packaged in a lead-free SIP package and is compliant with RoHS regulations. The STK672-532 is available in a quantity of 50 units per package, packaged in a rail/Tube format.
Onsemi STK672-532 technical specifications.
| Package/Case | SIP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Output Current | 2.2A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi STK672-532 to view detailed technical specifications.
No datasheet is available for this part.