
The STK672-533-E is a motor driver IC from Onsemi, featuring a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. It operates on a supply voltage of up to 42V and has a maximum output current of 2.2A. The device is packaged in a lead-free SIP package and is RoHS compliant. It is suitable for use in applications where high power dissipation is required, with a maximum power dissipation of 10.2W.
Onsemi STK672-533-E technical specifications.
| Package/Case | SIP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Voltage | 42V |
| Output Current | 2.2A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 10.2W |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi STK672-533-E to view detailed technical specifications.
No datasheet is available for this part.