Onsemi STK672-630C-E technical specifications.
| Package/Case | SIP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Voltage | 46V |
| Output Current | 2.2A |
| Output Voltage | 500mV |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 7.3W |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi STK672-630C-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.