
The STK672-630CN-E is a dual stepper motor driver from Onsemi, packaged in a SIP module. It operates over a temperature range of 0°C to 105°C and can supply up to 2.2A of current per output. The device is RoHS compliant and is packaged in a rail or tube format for easy handling. It is designed for use in applications where a high level of reliability and performance are required.
Onsemi STK672-630CN-E technical specifications.
| Package/Case | SIP |
| Height | 4.5mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 29.2mm |
| Max Collector Current | 2.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Motor Type | Stepper |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 2.2A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 14.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi STK672-630CN-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
