Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi STK672-632AN-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 19 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZFM-T19 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi STK672-632AN-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi STK672-632AN-E
onsemi product discontinuance notice PD23900Z9 extends the last ship date to Dec 31, 2022, for various STK series modules with no direct replacements.