Onsemi STK672-640A-E technical specifications.
| Package/Case | ZIP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Output Current | 3.3A |
| Package Quantity | 15 |
| Packaging | Tape and Reel |
| Power Dissipation | 8.3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi STK672-640A-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.