Onsemi STK672-640AN-E technical specifications.
| Package/Case | SIP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Voltage | 24V |
| Output Current | 3.3A |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi STK672-640AN-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.