Onsemi STK673-010-E technical specifications.
| Package/Case | SIP |
| Height | 32mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 78mm |
| Max Collector Current | 2.4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.75V |
| Motor Type | Stepper |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2.4A |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi STK673-010-E to view detailed technical specifications.
No datasheet is available for this part.