Onsemi STK681-200-E technical specifications.
| Package/Case | SIP |
| Interface | Logic |
| Mount | Through Hole |
| Output Current per Channel | 4.2A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi STK681-200-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.