Onsemi STK681-300 technical specifications.
| Package/Case | ZIP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 3.1W |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 1.7mA |
| Output Current | 2.9A |
| Output Voltage | 42V |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi STK681-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
