Onsemi STK681-310N-E technical specifications.
| Number of Terminals | 19 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZFM-T19 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 42 |
| Supply Voltage-Min (Vsup) | 10 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi STK681-310N-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.