
Onsemi STK681-320 technical specifications.
| Package/Case | SIP |
| Height | 14.4mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 29.2mm |
| Max Collector Current | 5.2A |
| Max Operating Temperature | 150°C |
| Max Output Current | 5.2A |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 10V |
| Motor Type | Brushed |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5.2A |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi STK681-320 to view detailed technical specifications.
No datasheet is available for this part.
