Onsemi STK681-360-E technical specifications.
| Package/Case | SIP |
| Height | 14.4mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 29.2mm |
| Max Collector Current | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3.1W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Motor Type | Brushed |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Operating Frequency | 20 kHz |
| Operating Supply Current | 3.5mA |
| Output Current | 5.8A |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi STK681-360-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
