Onsemi STK760-211C-E technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Package Quantity | 8 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi STK760-211C-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.