Onsemi STK760-221A-E technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi STK760-221A-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.