Onsemi STK984-090A-E technical specifications.
| Package/Case | SIP |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 20A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi STK984-090A-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
