Onsemi STK984-091A-E technical specifications.
| Package/Case | SIP |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Current per Channel | 20A |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi STK984-091A-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
