NCP171AMX120100TCG Linear Regulator 0.6VDC to 3.3VDC Output Evaluation Kit
Checking distributor stock and pricing after the page loads.
| Supported Device | NCP171AMX120100TCG |
| Supported Device Technology | Linear Regulator |
| Number of Outputs | 1 |
| Output Voltage Range | 0.6 to 3.3VDC |
| Output Current | 80mA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |