The SURA8140T3G is a general purpose rectifier diode with a maximum reverse voltage of 400V and a maximum forward current of 2A. It is packaged in an SMA package and is suitable for use in a variety of applications. The diode has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is also lead free and halogen free.
Onsemi SURA8140T3G technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMA |
| Forward Current | 2A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 35A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 35A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 35A |
| Radiation Hardening | No |
| Reverse Recovery Time | 65ns |
| Reverse Recovery Time-Max | 65ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SURA8140T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.