
Power Rectifier, Ultra-Fast Recovery, 2 A, 150 V, SMA, 5000-REEL
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 2A |
| Package/Case | SMA |
| Forward Current | 2A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 200V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| Radiation Hardening | No |
| Reverse Recovery Time | 35ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
