
The SURA8240T3G is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 300V and a maximum reverse current of 5uA. The diode is packaged in a halogen-free and RoHS compliant SMA package with a lead-free finish. It can handle a maximum forward surge current of 35A and a peak non-repetitive surge current of 35A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SURA8240T3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 2A |
| Package/Case | SMA |
| Forward Current | 2A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 35A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 400V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 35A |
| Radiation Hardening | No |
| Reverse Recovery Time | 65ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SURA8240T3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi SURA8240T3G
Onsemi notice PD24134ZB announces the discontinuance of various standard products including MOSFETs and regulators. Last time buy date is January 7, 2022.