Onsemi SURHD8560T4G technical specifications.
| Package/Case | DPAK |
| Element Configuration | Common Anode |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SURHD8560T4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.