The SURHS8160T3G is a general purpose rectifier diode from Onsemi, packaged in an SMB case with 2 pins. It can handle a maximum forward surge current of 15A and a maximum reverse voltage of 600V. The diode has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is lead free and halogen free, and is RoHS compliant.
Onsemi SURHS8160T3G technical specifications.
| Package/Case | SMB |
| Forward Current | 1A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 15A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 20uA |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 15A |
| Radiation Hardening | No |
| Reverse Recovery Time | 35ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SURHS8160T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.