Onsemi SURS340DT3G technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMC |
| Max Reverse Voltage (DC) | 400V |
| Mount | Surface Mount |
| Reverse Recovery Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SURS340DT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.