Onsemi SURS8105T3G technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMB |
| Forward Current | 2A |
| Halogen Free | Halogen Free |
| Height | 2.27mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 50V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 35ns |
| RoHS Compliant | Yes |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SURS8105T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.