Switching rectifier diode with a 200V peak reverse repetitive voltage and 4A maximum continuous forward current. Features a 35ns peak reverse recovery time and 100A peak non-repetitive surge current. Packaged in a 2-pin SMC (DO-214AB) surface-mount plastic package with J-lead configuration. Operates across a wide temperature range of -65°C to 175°C.
Onsemi SURS8320T3G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AB |
| Package/Case | SMC |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.15(Max) |
| Package Width (mm) | 6.25(Max) |
| Package Height (mm) | 2.41(Max) |
| Seated Plane Height (mm) | 2.61(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AB |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 200V |
| Maximum Continuous Forward Current | 4A |
| Peak Non-Repetitive Surge Current | 100A |
| Peak Forward Voltage | 0.89V |
| Peak Reverse Current | 5uA |
| Peak Reverse Recovery Time | 35ns |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -65 to 175°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi SURS8320T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.