The SURS8360BT3G is a 600V general purpose rectifier from Onsemi, featuring a maximum forward surge current of 100A and a maximum reverse voltage of 600V. It operates within a temperature range of -65°C to 175°C and is available in a 2500-unit tape and reel package. The device is lead-free and halogen-free, and is compliant with RoHS regulations. It has a reverse recovery time of 75ns and a maximum reverse current of 3uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SURS8360BT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 3A |
| Package/Case | SMB |
| Forward Current | 3A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 3uA |
| Max Reverse Voltage (DC) | 600V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Reverse Recovery Time | 75ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SURS8360BT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi SURS8360BT3G
Onsemi notice PD24134ZB announces the discontinuance of various standard products including MOSFETs and regulators. Last time buy date is January 7, 2022.