Onsemi SVC220-PM-TB-E technical specifications.
| Type | Tuner |
| Configuration | Dual Common Cathode |
| Maximum Reverse Voltage | 16V |
| Minimum Tuning Ratio | 1.65 |
| Tuning Ratio Test Condition | 2V/8V |
| Minimum Quality Factor | 100 |
| Minimum Diode Capacitance | 44@2VpF |
| Applications Frequency Range | VHF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi SVC220-PM-TB-E to view detailed technical specifications.
No datasheet is available for this part.