
Onsemi SVC236-TB-E technical specifications.
| Capacitance | 102.12pF |
| Package/Case | TO-236-3 |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 70 |
| Reverse Voltage (DC) | 16V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SVC236-TB-E to view detailed technical specifications.
No datasheet is available for this part.