Onsemi SVC270-TL-E technical specifications.
| Capacitance | 46.5pF |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 16V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SVC270-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.