
The SVC276-TL-E varactor diode from Onsemi features a capacitance of 79.77pF and a Q factor of 100. It operates within a temperature range of -55°C to 125°C and is packaged in a surface mount technology (SMD/SMT) format. The diode is lead-free and RoHS compliant, making it suitable for a variety of applications. Its dimensions are 2mm in length, 1.6mm in width, and 0.85mm in height.
Onsemi SVC276-TL-E technical specifications.
| Capacitance | 79.77pF |
| Package/Case | SMD/SMT |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| Reverse Voltage (DC) | 16V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SVC276-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
