Onsemi SVC710-TL-E technical specifications.
| Capacitance | 21.6pF |
| Package/Case | SMD/SMT |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 15V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SVC710-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.