Onsemi SZ1.5SMC43AT3G technical specifications.
| Package/Case | SMC |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 40.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 36.8V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZ1.5SMC43AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.