The SZ1.5SMC47AT3G is a unidirectional TVS diode from Onsemi, featuring a maximum power dissipation of 1.5kW and a reverse standoff voltage of 40.2V. It is packaged in the SMC package and is halogen free. This device is lead free and RoHS compliant, making it suitable for a variety of applications. The SZ1.5SMC47AT3G is available in quantities of 2500, packaged in tape and reel.
Onsemi SZ1.5SMC47AT3G technical specifications.
| Package/Case | SMC |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Power Dissipation | 1.5kW |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reverse Standoff Voltage | 40.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZ1.5SMC47AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.