Onsemi SZ1SMA24AT3G technical specifications.
| Package/Case | SMA |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2.5uA |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZ1SMA24AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.