The SZ1SMA36AT3G is a unidirectional surge suppressor from Onsemi, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 400W and a maximum reverse leakage current of 2.5uA. The device is packaged in an SMA case and is available in quantities of 5000, packaged in tape and reel. It is compliant with RoHS regulations and is halogen and lead free.
Onsemi SZ1SMA36AT3G technical specifications.
| Package/Case | SMA |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 2.5uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.9A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZ1SMA36AT3G to view detailed technical specifications.
No datasheet is available for this part.