Onsemi SZ1SMA5921BT3G technical specifications.
| Package/Case | SMA |
| Halogen Free | Halogen Free |
| Height | 4.57mm |
| Impedance | 2.5R |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Leakage Current | 2.5uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Width | 2.29mm |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZ1SMA5921BT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.