The SZ1SMA5923BT3G is a Zener diode with a voltage rating of 8.2V and a tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum reverse current of 2.5uA. The diode is packaged in an SMA package and is available in quantities of 5000. It is RoHS compliant and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
Onsemi SZ1SMA5923BT3G technical specifications.
| Package/Case | SMA |
| Halogen Free | Halogen Free |
| Height | 2.1mm |
| Impedance | 3.5R |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 2.5uA |
| Max Reverse Leakage Current | 2.5uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Width | 2.6mm |
| Zener Current | 183mA |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZ1SMA5923BT3G to view detailed technical specifications.
No datasheet is available for this part.