Onsemi SZ1SMA5928BT3G technical specifications.
| Package/Case | SMA |
| Halogen Free | Halogen Free |
| Impedance | 7R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Working Voltage | 13V |
| Zener Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZ1SMA5928BT3G to view detailed technical specifications.
No datasheet is available for this part.