The SZ1SMA5943BT3G is a 56V Zener diode with a tolerance of 5%. It operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 1.5W. The diode is packaged in a SMA package and is halogen free and lead free. It is also RoHS compliant and meets AEC-Q101 standards for automotive applications.
Onsemi SZ1SMA5943BT3G technical specifications.
| Package/Case | SMA |
| Halogen Free | Halogen Free |
| Impedance | 86R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Leakage Current | 500nA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Zener Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZ1SMA5943BT3G to view detailed technical specifications.
No datasheet is available for this part.