The SZ1SMB13AT3G is a unidirectional Zener diode with a minimum breakdown voltage of 14.4V. It operates over a temperature range of -65°C to 150°C and has a maximum reverse leakage current of 5uA. This lead-free diode is surface mountable and available in a tape and reel packaging. It is compliant with RoHS regulations and designed for automotive applications, meeting AEC-Q101 standards.
Onsemi SZ1SMB13AT3G technical specifications.
| Package/Case | SMB |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 27.9A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZ1SMB13AT3G to view detailed technical specifications.
No datasheet is available for this part.