Bidirectional TVS Diode for surge suppression in an SMB package. Features a 13V reverse standoff voltage and 14.4V minimum breakdown voltage, with a 21.5V clamping voltage at 27.9A peak pulse current. Offers 600W peak pulse power dissipation and low 5uA leakage current. Designed for ESD protection, this halogen-free, lead-free component operates from -65°C to 150°C.
Onsemi SZ1SMB13CAT3G technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 21.5V |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.41mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 27.9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZ1SMB13CAT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.