The SZ1SMB15AT3G is a unidirectional surge suppressor from Onsemi with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 600W and a maximum reverse leakage current of 5uA. The device is packaged in an SMB package and is available in quantities of 2500. It is lead free and halogen free, and is RoHS compliant.
Onsemi SZ1SMB15AT3G technical specifications.
| Package/Case | SMB |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.28mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZ1SMB15AT3G to view detailed technical specifications.
No datasheet is available for this part.