Onsemi SZ1SMB15CAT3G technical specifications.
| Package/Case | SMB |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.41mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZ1SMB15CAT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.