The SZ1SMB18AT3G is a unidirectional transient voltage suppressor with a breakdown voltage of 20V and a maximum operating temperature of 150°C. It is available in a halogen-free and lead-free SMB package, suitable for high-power applications. The device has a maximum power dissipation of 600W and a reverse leakage current of 5uA. It is RoHS compliant and packaged in tape and reel quantities of 2500.
Onsemi SZ1SMB18AT3G technical specifications.
| Package/Case | SMB |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.5A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZ1SMB18AT3G to view detailed technical specifications.
No datasheet is available for this part.